RS PRO Expandable Braided Polyamide Black Cable Sleeve, 100m Length 24 mm Cable Diameter
- RS Stock No.:
- 848-973
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
MYR704.54
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR704.54 | MYR7.045 |
*price indicative
- RS Stock No.:
- 848-973
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 24mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 24mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The RS PRO Nylon Braided Sleeving is a high performance protective sleeve manufactured from tough monofilament yarn. It provides exceptional durability for demanding cable management applications.
Excellent abrasion resistance ensures long-lasting durability
High degree of flexibility accommodates various applications
Exceptional chemical resistance protects against harsh environments
Flame retardant properties enhance safety in critical settings
Related links
- RS PRO Expandable Braided Polyamide 66 Black Cable Sleeve, 100m Length 19 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 7 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 28 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 12 mm Cable Diameter

