RS PRO Polyvinyl Chloride Yellow Cable Sleeve, 50m Length
- RS Stock No.:
- 848-967
- Manufacturer:
- RS PRO
N
Subtotal (1 reel of 50 metres)*
MYR46.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 275 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR46.97 | MYR0.939 |
*price indicative
- RS Stock No.:
- 848-967
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 50m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Shielding | No | |
| Dielectric Strength | 20kV/mm | |
| Wall Thickness | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Polyvinyl Chloride | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Shielding No | ||
Dielectric Strength 20kV/mm | ||
Wall Thickness 400μm | ||
The RS PRO PVC insulation sleeve is designed to provide robust mechanical protection for electrical cables, suitable for various applications where fluid conveyance and thermal resilience are essential.
Dielectric strength is rated at 20kV/mm
Tensile strength at break is 20MPa
Flame-resistant properties enhance safety during fire incidents
Operating temperature range is between -20°C and 90°C
Related links
- RS PRO Polyvinyl Chloride Yellow Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Yellow 50m Length
- SES Sterling Polyvinyl Chloride Yellow Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Yellow Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Yellow Cable Sleeve Plio-Super Series
- RS PRO Polyvinyl Chloride Grey Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Blue Cable Sleeve, 50m Length
- RS PRO Polyvinyl Chloride Red Cable Sleeve, 50m Length

