RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS Stock No.:
- 761-135
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 15 metres)*
MYR2,406.47
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,406.47 | MYR160.431 |
*price indicative
- RS Stock No.:
- 761-135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 35mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 35mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 35 mm Fire Sleeve, 15 m
The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, this sleeve can withstand temperatures up to 200 °C, making it Ideal for industrial applications where fire resistance is crucial.
Features and Benefits
Material: Silicone rubber and fibreglass construction ensures durability and high-temperature resistance.
Dielectric Strength: 30 kV dielectric strength provides excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 35 mm in diameter for versatile use.
Sleeve Length: 15 m length offers ample coverage for various applications.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Colour: Blue colour for easy identification and aesthetic integration.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety and performance.
Dielectric Strength: 30 kV dielectric strength provides excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 35 mm in diameter for versatile use.
Sleeve Length: 15 m length offers ample coverage for various applications.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Colour: Blue colour for easy identification and aesthetic integration.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety and performance.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical insulation in high-temperature environments
Automotive and aerospace industries
Electrical insulation in high-temperature environments
Additional Information
Complies with IEC 60695-11-10 and ISO 11925-2 standards
Classified as HB and V0 under UL94 standards for fire safety
Not expandable and does not provide shielding
Classified as HB and V0 under UL94 standards for fire safety
Not expandable and does not provide shielding
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 12 mm Cable Diameter

