RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 16 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 bag of 5 metres)*

MYR457.33

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR457.33MYR91.466

*price indicative

RS Stock No.:
731-275
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

16mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 16mm Maximum Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is paramount, it ensures reliable performance and protection.

Features and Benefits


Material: Silicone rubber and fibreglass provide excellent thermal resistance and durability.
Dielectric Strength: 30 kV ensures high electrical insulation properties.
Maximum Operating Temperature: 200 °C allows for use in high-temperature environments.
Sleeve Length: 5 m provides ample coverage for various applications.
Wall Thickness: 2 mm offers robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for assured safety and reliability.

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Not expandable, ensuring a snug fit around cables and hoses.
Colour: White for easy identification and aesthetic integration.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy