RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 83 mm Cable Diameter
- RS Stock No.:
- 731-203
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR624.29
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR624.29 |
*price indicative
- RS Stock No.:
- 731-203
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 83mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 83mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 83 mm Fire Sleeve, 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, ensuring reliable performance in demanding industrial environments.
Features and Benefits
Braided Construction: Enhances flexibility and durability.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Material Composition: Silicone rubber and fibreglass for superior heat resistance.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Material Composition: Silicone rubber and fibreglass for superior heat resistance.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Applications
Automotive industry
Aerospace
Manufacturing facilities
Electrical installations
Aerospace
Manufacturing facilities
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Available in a standard length of 1 metre.
Not expandable, ensuring a secure fit around cables and hoses.
Available in a standard length of 1 metre.
Not expandable, ensuring a secure fit around cables and hoses.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 12 mm Cable Diameter

