RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 76 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 unit)*

MYR566.59

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR566.59

*price indicative

RS Stock No.:
731-202
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

76mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 76 mm Fire Sleeve 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme heat and fire exposure. Constructed from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial applications where fire resistance is crucial, this sleeve ensures safety and reliability in demanding environments.

Features and Benefits


Material: Silicone rubber and fibreglass provide superior heat resistance and durability.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 76 mm, offering versatility in application.
Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.

Applications


Industrial manufacturing
Automotive and aerospace
Electrical and electronic installations

Additional Information


Length: 1 m sleeve length for flexible installation options.
Colour: Black for a professional and discreet appearance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy