RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 19 mm Cable Diameter
- RS Stock No.:
- 707-029
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR1,263.11
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,263.11 | MYR25.262 |
*price indicative
- RS Stock No.:
- 707-029
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | No | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 19mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding No | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 19 mm Polyester Cable Sleeve
The RS PRO Polyester Cable Sleeve is designed to provide robust protection for cables in demanding environments. With a maximum cable diameter of 19 mm, this sleeve is Ideal for bundling and safeguarding cables against abrasion and environmental factors. Its high operating temperature range ensures reliability in various industrial applications.
Features and Benefits
Braided Construction: Enhances flexibility and durability for long-term use.
Colour - Orange: Offers high visibility for easy identification and safety.
Material - Polyester: Provides excellent resistance to chemicals and abrasion.
Maximum Operating Temperature - 150 °C: Suitable for high-temperature environments.
Minimum Operating Temperature - -40 °C: Ensures performance in cold conditions.
Sleeve Length - 100 m: Allows for extensive coverage and multiple applications.
Wall Thickness - 0.55 mm: Offers a balance of protection and flexibility.
Standards Approvals - REACH, RoHS: Complies with key safety and environmental standards.
Colour - Orange: Offers high visibility for easy identification and safety.
Material - Polyester: Provides excellent resistance to chemicals and abrasion.
Maximum Operating Temperature - 150 °C: Suitable for high-temperature environments.
Minimum Operating Temperature - -40 °C: Ensures performance in cold conditions.
Sleeve Length - 100 m: Allows for extensive coverage and multiple applications.
Wall Thickness - 0.55 mm: Offers a balance of protection and flexibility.
Standards Approvals - REACH, RoHS: Complies with key safety and environmental standards.
Applications
Industrial cable management
Automotive wiring protection
Electrical installations
Telecommunications
Automotive wiring protection
Electrical installations
Telecommunications
Additional Information
This cable sleeve is free from shielding, making it suitable for applications where electromagnetic interference is not a concern.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 50m Length 25 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 32 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 10 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 30 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 50 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS PRO Braided Polyester Orange Cable Sleeve, 25m Length 38 mm Cable Diameter

