RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 95 mm Cable Diameter

Subtotal (1 bag of 5 metres)*

MYR2,588.95

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR2,588.95MYR517.79

*price indicative

RS Stock No.:
457-363
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

5m

Braided

Yes

Maximum Cable Diameter

95mm

Maximum Operating Temperature

200°C

Dielectric Strength

10kV

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 95 mm Diameter, 200 °C Maximum Operating Temperature


The RS PRO Fire Sleeve is a robust solution designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns and coated with high-grade silicone rubber, it offers excellent protection against molten splash, slag, and other industrial hazards.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Ensures safety in high-temperature environments

Superb Abrasion and Moisture Resistance: Extends the lifespan of cables and hoses

Very Flexible: Easy to install and manoeuvre around complex setups

Provides Protection from Ozone and UV: Enhances durability in outdoor applications

Insulates Against Energy Loss in Piping and Hosing: Improves energy efficiency

Protects Employees from Burns: Enhances workplace safety

Applications


Industrial manufacturing

Automotive

Aerospace

Marine

Electrical installations

Additional Information


Meets standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Dielectric Strength: ≥10 kV

Colour: Red

Material: Fibreglass Silicone Rubber

Sleeve Length: 5 m

Braided construction for added strength and flexibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy