Super Rod Grip 1 x 6 to 10mm Super Grip
- RS Stock No.:
- 884-852
- Mfr. Part No.:
- CRSK-0615
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR382.71
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR382.71 |
*price indicative
- RS Stock No.:
- 884-852
- Mfr. Part No.:
- CRSK-0615
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 6 to 10mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 6 to 10mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 6 to 15mm Super Grip designed to securely attach cables to rods with a quick and effective grip mechanism. This versatile attachment is perfect for a range of applications, particularly in the electrical and communications sectors. Suitable for cable diameters from 6mm to 15mm, it accommodates a variety of wire types, including domestic and commercial setups. The Super Grip enhances efficiency while maintaining a robust hold, making it an indispensable tool in any technician's kit.
Provides a quick and secure method of attaching cables to rods
Accommodates cable diameters from 6mm to 15mm OD
Ideal for a variety of cables, including data, telephone, and speaker cables
Available in multiple sizes to suit different applications
Constructed to ensure a reliable grip for heavy duty cables
All dimensions are approximate, allowing flexibility in use
Perfect for use in domestic, commercial, and industrial settings