Super Rod Nylon Cable Rod Rod
- RS Stock No.:
- 884-829
- Mfr. Part No.:
- CR-NX2
- Manufacturer:
- Super Rod
N
Get a bulk buy discount
Add 10 more to save MYR152.80
View bulk pricing optionsSubtotal (1 set)*
MYR191.13
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | MYR191.13 | - |
| 10 + | MYR175.85 | MYR152.80 |
*price indicative
- RS Stock No.:
- 884-829
- Mfr. Part No.:
- CR-NX2
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Sub Type | Rod | |
| Maximum Length | 2m | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Sub Type Rod | ||
Maximum Length 2m | ||
Material Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod nylon rod spares are expertly crafted for professional installers seeking unmatched flexibility in cabling solutions. Designed to facilitate effortless installation, these rods deliver remarkable performance suited for routing and retrieving cables in various applications. Made from ultra-flexible nylon material, this set of two 1-metre rods is equipped with male and female brass fittings on either end, ensuring compatibility with the entire Super Rod attachment range. This unique combination of sturdy design and lightweight material enhances operational efficiency, making the nylon rod spares an essential tool for any installation project.
Set includes two 1 metre nylon rods for versatile applications
Ultra flexible nylon material allows for hassle free cable installation
Male and female brass fittings provide universal compatibility with all Super Rod attachments
Designed specifically for professional installers to enhance operational efficiency
Ideal for both routing and retrieving cables in demanding environments
Related links
- Super Rod Nylon Cable Rod Rod
- Super Rod Nylon Cable Rod Cable Management
- Super Rod Nylon Cable Reel Cable
- Super Rod Ceramic Rod Cable Rod Rod
- Super Rod Nylon Cable Routing Cable Management
- Super Rod Nylon, Plastic Accessory Kit Combo
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Fibreglass Cable Rod Rod