Brady 112 Cable Labels, White, Black, 112433
- RS Stock No.:
- 277-3409
- Distrelec Article No.:
- 193-10-384
- Mfr. Part No.:
- 112433
- Manufacturer:
- Brady
Subtotal (1 pack of 900 units)*
MYR407.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 900 + | MYR0.453 | MYR407.70 |
*price indicative
- RS Stock No.:
- 277-3409
- Distrelec Article No.:
- 193-10-384
- Mfr. Part No.:
- 112433
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Series | 112 | |
| Legend Colour | White, Black | |
| Length | 38.1mm | |
| Width | 6.35mm | |
| Printable | Yes | |
| Material | Vinyl Cloth | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ASTM B 117, ASTM D 2979, ASTM D 1000, ASTM G 155, Fed. Std. 191A | |
| Resistance Features | Weather Resistant, UV Resistant, Humidity Resistant, Oil Resistant, Corrosion Resistant, Water Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Series 112 | ||
Legend Colour White, Black | ||
Length 38.1mm | ||
Width 6.35mm | ||
Printable Yes | ||
Material Vinyl Cloth | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ASTM B 117, ASTM D 2979, ASTM D 1000, ASTM G 155, Fed. Std. 191A | ||
Resistance Features Weather Resistant, UV Resistant, Humidity Resistant, Oil Resistant, Corrosion Resistant, Water Resistant, Abrasion Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Cable Marker is a B500 polymer coated cloth tape. B500 is a polymer coated cloth with a printable topcoat and a rubber based pressure sensitive adhesive. B500 is a general purpose material for a variety of pre printed labelling and wire marking applications requiring durability and economy. This cable marker has an excellent flexibility for wrapping around curved surfaces.
Good print durability
Good oil and water resistant
UV resistant and abrasion resistant
Humidity resistant and weather resistant
B-500 Repositionable Vinyl Cloth wire markers from Brady® are perfect for your general wire marking needs.
Card-mounted wire markers allow for quick, on-the-spot wire marking
Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary
Excellent flexibility for wrapping around curved surfaces
Withstands moderate heat, oil, water and dirt
Related links
- Brady 112 Cable Labels Black 112445
- Brady 111 Cable Labels Black 111822
- Phoenix Contact WML HF Cable Labels 0830818
- Phoenix Contact E-WML Cable Labels 1199683
- Phoenix Contact WML Cable Labels 0830816
- WAGO 209 Snap-On Cable Labels Pre-printed "+5%" Black, 209-226
- WAGO 209 Snap-On Cable Labels Pre-printed "420" Black, 209-220
- Phoenix Contact 08306 Cable Labels 0830676
