Schneider Electric Linergy DZ5 Clip-On Cable Marker, Yellow, Pre-printed "N" Black, AR1MB01
- RS Stock No.:
- 276-1549
- Mfr. Part No.:
- AR1MB01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,700.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,700.79 |
*price indicative
- RS Stock No.:
- 276-1549
- Mfr. Part No.:
- AR1MB01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Legend | N | |
| Series | Linergy DZ5 | |
| Legend Colour | Yellow | |
| Marker Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Legend N | ||
Series Linergy DZ5 | ||
Legend Colour Yellow | ||
Marker Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Cable Ends Marker in yellow is an efficient solution for cable identification. With a clip in type design, it allows for easy and secure attachment to cables. The markers are characterized by symbols A to Z, offering a comprehensive range for labelling. The black marking provides clear visibility against the yellow background. This set includes 200 markers, making it suitable for extensive cable marking needs. The symbolic and color coded approach simplifies cable identification and organization in various applications. With a net weight of 0.31 kg.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
Related links
- Schneider Electric Linergy DZ5 Clip-On Cable Marker Pre-printed "0-9" Yellow, AR1MA01
- RS PRO Clip-On Cable Marker Pre-printed "N to Z" Black
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03144
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "N" 1.7 mm Cable, 531-15144
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "N" 1.7 mm Cable, 901-10158
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "N" 2.5 mm Cable, 901-10465
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "N" 2.5 mm Cable, 901-10196
- RS PRO EC Slide-On Cable Marker Pre-printed "N" 3 mm Cable
