Phoenix Contact WMTB-AL (D30) Cable Marker, Grey, 0830804
- RS Stock No.:
- 269-7850
- Mfr. Part No.:
- 0830804
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 90 units)*
MYR2,430.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 90 + | MYR27.006 | MYR2,430.54 |
*price indicative
- RS Stock No.:
- 269-7850
- Mfr. Part No.:
- 0830804
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | WMTB-AL (D30) | |
| Legend Colour | Grey | |
| Length | 30mm | |
| Width | 30mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | Silver | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series WMTB-AL (D30) | ||
Legend Colour Grey | ||
Length 30mm | ||
Width 30mm | ||
Material Aluminium | ||
Minimum Operating Temperature -25°C | ||
Marker Colour Silver | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact aluminium cable marking markers are suitable for large surface marking of wires and cables for assembly with cable ties but > 2.4 mm in diameter and have lettering field size diameter 30 mm, can be labelled with blue mark id color, blue mark id, blue mark cled.
Aluminium color
Silicone free, halogen free, cadmium free
Wipe resistance
UV resistant
Related links
- Phoenix Contact WMTB-AL (60X15) Cable Marker 0830525
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact LS-WMTB-V4A (40X15) Cable Marker Pre-printed "0", 0831517
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1099826
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0830412
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
