Phoenix Contact US-WMT (30X4) Cable Marker, White, 0828770
- RS Stock No.:
- 269-7839
- Mfr. Part No.:
- 0828770
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR201.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR20.12 | MYR201.20 |
*price indicative
- RS Stock No.:
- 269-7839
- Mfr. Part No.:
- 0828770
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | US-WMT (30X4) | |
| Legend Colour | White | |
| Length | 30mm | |
| Width | 4.3mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series US-WMT (30X4) | ||
Legend Colour White | ||
Length 30mm | ||
Width 4.3mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (23X4) UniSheet labelling range includes markers for conductor marking with marking collars from the PATG/PATO system. These have slide on mounting type for terminal block width 5.2 mm, cable diameter range 1.5 to 14 mm and lettering field size 30 x 4 mm of total 42 individual labels, can be labelled with blue mark id color, blue mark id, thermomark prime, thermomark card 2.0, thermomark card.
White color
Silicone free
Wipe resistance
UV resistant
Related links
- Phoenix Contact UC-WMT (30X4) Cable Marker 0819437
- Phoenix Contact US-WMT (23X4) Cable Marker 0828769
- Phoenix Contact US-WMT Cable Marker 5 mm Cable 0801446
- Phoenix Contact US-WMT Cable Marker 22 mm Cable 0801462
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828766
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828765
- Phoenix Contact US-WMT Cable Marker 0829304 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
