Phoenix Contact UC-WMTBA (60X11) Cable Marker, White, 0820468
- RS Stock No.:
- 269-7832
- Mfr. Part No.:
- 0820468
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR434.11
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR43.411 | MYR434.11 |
*price indicative
- RS Stock No.:
- 269-7832
- Mfr. Part No.:
- 0820468
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | UC-WMTBA (60X11) | |
| Legend Colour | White | |
| Length | 16.62mm | |
| Width | 60 mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series UC-WMTBA (60X11) | ||
Legend Colour White | ||
Length 16.62mm | ||
Width 60 mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable markers which are supplied in uniform sheets, can be labelled quickly and easily using the blue mark led. UniCard labelling range includes markers that can be secured using standard cable binders. The label has cable diameter 6 to 136 mm and lettering field size 60 X 11 mm of total 4 individual labels, can be labelled with blue mark id color, blue mark id, blue mark led, plot mark, cms-p1-plotter.
Yellow color
Silicone free
Halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199627
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820183
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 0820426
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199634
- Phoenix Contact UC-WMTBA (24X5) BU Cable Marker 820552
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable, 1199632
- Phoenix Contact UC-WMTBA Cable Marker 0825349 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable 1199629
