Phoenix Contact UC-WMT (10X4) Cable Marker, White, 0819372

Subtotal (1 pack of 10 units)*

MYR326.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR32.664MYR326.64

*price indicative

RS Stock No.:
269-7828
Mfr. Part No.:
0819372
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Insert

Series

UC-WMT (10X4)

Legend Colour

White

Length

1.9mm

Width

10mm

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), EN 45545-2

Resistance Features

Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact UC-WMT (10X4) UniCard labelling range includes markers for conductor marking with marking collars from the PATG/PATO system. The markers, which are supplied in uniform sheets, can be labelled quickly and easily using the BLUEMARK LED. The label has cable diameter range 0.6 to 7 mm and lettering field size 10 x 4 mm of total 48 individual labels, can be labelled with blue mark id color, blue mark id, blue mark led, plot mark, cms-p1-plotter.

White color

Silicone free

Halogen free

Wipe resistance

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy