Recently searched

    TE Connectivity SBPE Adhesive Cable Marker, Red, Pre-printed "SBPE", 8.1 → 22.2mm Cable, for Cables, Wires,

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    MYR4,172.00

    Add to Basket
    Select or type quantity
    4000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    2000 - 4000MYR2.086MYR4,172.00
    6000 - 8000MYR1.896MYR3,792.00
    10000 +MYR1.738MYR3,476.00

    **price indicative

    RS Stock No.:
    261-8149
    Mfr. Part No.:
    1SET530115R0000
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Affixing Method

    Adhesive

    Legend

    SBPE

    Minimum Cable Diameter

    8.1mm

    Maximum Cable Diameter

    22.2mm

    Colour

    Red

    Length

    95.3mm

    Width

    25.4 mm

    Quantity

    2000pack

    Printable

    Yes

    Material

    Clear Vinyl

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +110°C

    Series

    SBPE

    Cable Diameter Range

    8.1 → 22.2mm

    Resistant To

    Solvents

    For Use With

    Cables, Wires

    Kit Includes

    Labels

    Kit or Accessory Type

    Marker

    Standards Met

    ANSI/UL 817 2011/65/EU

    Operating Temperature Range

    -40 → 110 °C

    Related links