TE Connectivity SBPE Cable Marker, Pre-printed "SBPE", 1SET530113R0000 Flammability
- RS Stock No.:
- 261-8147
- Mfr. Part No.:
- 1SET530113R0000
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-8147
- Mfr. Part No.:
- 1SET530113R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | SBPE | |
| Series | SBPE | |
| Length | 95.3mm | |
| Width | 25.4 mm | |
| Printable | Yes | |
| Material | Clear Vinyl | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ANSI/UL 817 2011/65/EU | |
| Fire Behaviour | Flammability | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend SBPE | ||
Series SBPE | ||
Length 95.3mm | ||
Width 25.4 mm | ||
Printable Yes | ||
Material Clear Vinyl | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ANSI/UL 817 2011/65/EU | ||
Fire Behaviour Flammability | ||
Resistance Features Solvent Resistant | ||
- COO (Country of Origin):
- FR
The TE Connectivity SBPE labels are ideal for wire and cable identification. These SBPE labels are supplied with a white or colored printable area, which can then be over laminated by the translucent area of the label. The self laminating feature of the label protects the printed area from exposure to fluids, moisture and mechanical abrasion.
Excellent conformability to irregular surfaces
Withstands exposure to oil, solvents and water
Self lamination protects the printing from chemicals and frequent handling
Large scope of colors compliant with TIA606-D
Compatible printer T2212-SWARE-PRINTER-E
