TE Connectivity SBPE Adhesive Cable Marker, White, Pre-printed "SBPE", 4 → 7.6mm Cable, for Cables, Wires,
- RS Stock No.:
- 261-8134
- Mfr. Part No.:
- 1SET530102R0000
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 5000 units)**
MYR3,595.00
10000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
5000 - 10000 | MYR0.719 | MYR3,595.00 |
15000 - 20000 | MYR0.654 | MYR3,270.00 |
25000 + | MYR0.60 | MYR3,000.00 |
**price indicative
- RS Stock No.:
- 261-8134
- Mfr. Part No.:
- 1SET530102R0000
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Affixing Method | Adhesive | |
Legend | SBPE | |
Minimum Cable Diameter | 4mm | |
Maximum Cable Diameter | 7.6mm | |
Colour | White | |
Length | 36.5mm | |
Width | 25.4 mm | |
Quantity | 5000pack | |
Printable | Yes | |
Material | Clear Vinyl | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Cable Diameter Range | 4 → 7.6mm | |
Series | SBPE | |
Resistant To | Solvents | |
Kit or Accessory Type | Marker | |
Operating Temperature Range | -40 → 110 °C | |
For Use With | Cables, Wires | |
Standards Met | ANSI/UL 817 2011/65/EU | |
Kit Includes | Labels | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Affixing Method Adhesive | ||
Legend SBPE | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 7.6mm | ||
Colour White | ||
Length 36.5mm | ||
Width 25.4 mm | ||
Quantity 5000pack | ||
Printable Yes | ||
Material Clear Vinyl | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Cable Diameter Range 4 → 7.6mm | ||
Series SBPE | ||
Resistant To Solvents | ||
Kit or Accessory Type Marker | ||
Operating Temperature Range -40 → 110 °C | ||
For Use With Cables, Wires | ||
Standards Met ANSI/UL 817 2011/65/EU | ||
Kit Includes Labels | ||
Related links
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables
- TE Connectivity SBPE Adhesive Cable Marker Pre-printed "SBPE" for Cables