Phoenix Contact Label, 0816252
- RS Stock No.:
- 248-2175
- Distrelec Article No.:
- 155-83-170
- Mfr. Part No.:
- 0816252
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR4,797.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,797.74 |
*price indicative
- RS Stock No.:
- 248-2175
- Distrelec Article No.:
- 155-83-170
- Mfr. Part No.:
- 0816252
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable marker label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Colour white
Base element material vinyl film
Components silicone-free
Material PVC
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 7000
Number of individual labels per row 7
Mounting type adhesive
