Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "O", 10 mm Cable Yellow, 4 mm Cable, 0251311665

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR33.30

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Unit*
1 +MYR33.30MYR0.333

*price indicative

RS Stock No.:
845-772
Mfr. Part No.:
0251311665
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Fixing Method

Clip-On

Legend

O

Series

CLI C

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller CLI C conductor marker is designed for reliable labelling of unconnected conductors, facilitating easy identification and organisation in various settings.

Closed markers ensure dependable mounting on unconnected cables

Special flexible bellow profile allows for versatile applications

Easy fitting that requires minimal effort

Corresponding accessories simplify the labelling process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy