Weidmüller HS Cable Sleeve, Yellow, 4.8 mm Cable Yellow, 1.6 mm Cable, 2526100000
- RS Stock No.:
- 845-687
- Mfr. Part No.:
- 2526100000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 4000 units)*
MYR4,579.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,579.27 | MYR1.145 |
*price indicative
- RS Stock No.:
- 845-687
- Mfr. Part No.:
- 2526100000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | HS | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Cable Diameter | 1.6mm | |
| Legend Colour | Yellow | |
| Length | 700μm | |
| Width | 8.7mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series HS | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Cable Diameter 1.6mm | ||
Legend Colour Yellow | ||
Length 700μm | ||
Width 8.7mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Weidmuller heat-shrinkable sleeve is designed for marking and insulating cables and wires. Its flexible material provides an optimal fit, ensuring a firm attachment that maximises space efficiency.
Suitable for cable diameters ranging from 1.6 to 4.8 mm
Manufactured from a Durable polyolefine for long-lasting performance
Offers a shrinkage ratio of 3:1, adapting perfectly to various cable sizes
Compliant with RoHS regulations, ensuring environmental safety
Related links
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 4.8 mm Cable Yellow 1044259
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
