Weidmüller CLI C Clip-On Cable Marker, White, Pre-printed "+", 5 mm Cable Red, 2.5 mm Cable, 0252611737
- RS Stock No.:
- 845-659
- Mfr. Part No.:
- 0252611737
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 200 units)*
MYR57.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR57.84 | MYR0.289 |
*price indicative
- RS Stock No.:
- 845-659
- Mfr. Part No.:
- 0252611737
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Legend | + | |
| Series | CLI C | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | White | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Legend + | ||
Series CLI C | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour White | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is designed for clear and permanent labelling of unconnected conductors. It facilitate easy identification, ensuring organised wiring in various applications.
Closed markers ensure reliable mounting on unconnected cables
A special flexible bellow profile allows for versatile application
Fast fitting requires minimal effort, saving time during installation
High-quality, permanent labelling features excellent contrast for legibility
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.5 mm Cable, EC0350-000
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 2 mm Cable, 901-10361
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10363
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 515-03951 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 2 mm Cable, 515-03945 HGDC2-5
- HellermannTyton HGBC Clip-On Cable Marker Pre-printed "/" 2 mm Cable, 901-10580 909-3092-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 2 mm Cable, 515-03950 HGDC2-5
