Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "F", 5 mm Cable Yellow, 2.5 mm Cable, 0252611647
- RS Stock No.:
- 845-634
- Mfr. Part No.:
- 0252611647
- Manufacturer:
- Weidmüller
N
This image is representative of the product range
Subtotal (1 box of 200 units)*
MYR57.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR57.84 | MYR0.289 |
*price indicative
- RS Stock No.:
- 845-634
- Mfr. Part No.:
- 0252611647
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Legend | F | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Legend F | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker serves as reliable labelling solutions for unconnected conductors, facilitating easy identification across a range of applications. Designed for maximum convenience, these markers enhance clarity and efficiency in installations.
Closed markers provide high reliability for unconnected cables
A flexible bellow profile accommodates a wide application range
Markers are printed and ready for immediate use
Corresponding accessories simplify the labelling process
Related links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "F" 4 mm Cable, 0251311647
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "F" 2.5 mm Cable, 901-10188
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "F" 2.5 mm Cable, 901-10457
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 2.5 mm Cable, 0252611653
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611529
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "6" 2.5 mm Cable, 0252611520
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "M" 2.5 mm Cable, 0252611661
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Q" 2.5 mm Cable, 0252611669
