3M SDR Cable Marker, Black, White, Pre-printed "9", 7000058792 17lb/in

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 3 units)*

MYR73.84

Add to Basket
Select or type quantity
Last RS stock
  • Final 78 unit(s), ready to ship from another location

Box(es)
Per Box
Per Unit*
1 - 9MYR73.84MYR24.613
10 +MYR67.92MYR22.64

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
834-181
Mfr. Part No.:
7000058792
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

9

Series

SDR

Legend Colour

Black, White

Length

2.4m

Width

5.46mm

Printable

No

Material

Polyester Film

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Standards/Approvals

RoHS 2011/65/EU Compliant

Resistance Features

Oil Resistant, Solvent Resistant, Water Resistant

Tensile Strength

17lb/in

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.

Transparent vinyl film with acrylic adhesive

Operating range from –40°C to 80°C

Write-on application for fast marking

Self-laminating shield protects legend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy