TE Connectivity TMS-SCE Heat Shrink Tubing, White, 2.66 mm Cable, 1.11 mm Cable, 7485390001

N

Subtotal (1 pack of 500 units)*

MYR3,671.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,671.88MYR7.344

*price indicative

RS Stock No.:
817-578
Mfr. Part No.:
7485390001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Tubing

Series

TMS-SCE

Maximum Cable Diameter

2.66mm

Minimum Cable Diameter

1.11mm

Colour

White

Length

12.7mm

Width

6.35mm

Printable

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Flame Retardant

Standards/Approvals

UL

COO (Country of Origin):
CZ
The TE Connectivity military-grade, heat-shrinkable wire identification sleeve is constructed from Durable flame-retardant polyolefin. This white sleeve features a 3:1 shrink ratio and three prescores to simplify high-performance cable labelling in demanding aerospace and defence applications.

Self-extinguishing and non-flame propagating for enhanced safety

Fully compliant with RoHS II directive and REACH regulations

Resistant to key military and aerospace fluids

Laser markable for superior identification performance

Wide range of sleeve diameters from 2.4mm to 57.15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy