TE Connectivity 617 Push-On Cable Marker, Black, Pre-printed "1", 5.7 mm Cable Yellow, 3.4 mm Cable, EC0922-000
- RS Stock No.:
- 679-826
- Mfr. Part No.:
- EC0922-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
MYR1,974.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,974.76 | MYR0.247 |
*price indicative
- RS Stock No.:
- 679-826
- Mfr. Part No.:
- EC0922-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Push-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | 617 | |
| Maximum Cable Diameter | 5.7mm | |
| Minimum Cable Diameter | 3.4mm | |
| Legend Colour | Black | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Push-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series 617 | ||
Maximum Cable Diameter 5.7mm | ||
Minimum Cable Diameter 3.4mm | ||
Legend Colour Black | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Z-Type push-on markers are pre-printed cable identification sleeves MADE from flexible PVC, designed for fast and tool-free installation. Their expanding profile ensures a secure fit across a wide range of cable diameters, making them highly versatile for various wire sizes. Available in multiple sizes and colors, these markers provide Durable and legible labeling, making them Ideal for use in industrial, electrical, and telecom environments where clear identification and long-lasting performance are critical.
Compliant with EU RoHS Directive 2011/65/EU, restricting the use of hazardous substances in electrical and electronic equipment
Compliant with EU ELV Directive 2000/53/EC, ensuring reduced environmental impact from end-of-life vehicles
Related links
- RS PRO Snap-On Cable Marker Pre-printed "1" 3 mm Cable
- TE Connectivity EC078 Snap-in Cable Marker 5.7 mm Cable EC0789-000
- TE Connectivity EC0784 Push-On Cable Marker 5.7 mm Cable Brown EC0784-000
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "1" 4 mm Cable, 0251311505
- RS PRO EC Slide-On Cable Marker Pre-printed "1" 3 mm Cable
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "1" 2.5 mm Cable, 0252611505
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "1" 2.5 mm Cable, 901-10172
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "1" 1.7 mm Cable, 901-10134
