Phoenix Contact WMS Cable Marker, White, Pre-printed "Unmarked", 1044236 Fire Protection for Rail Vehicles (DIN EN

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,613.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,613.36-
10 +MYR3,323.918%

*price indicative

RS Stock No.:
270-172
Mfr. Part No.:
1044236
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Snap-On

Product Type

Cable Marker

Legend

Unmarked

Series

WMS

Legend Colour

White

Length

30m

Width

5mm

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-30°C

Marker Colour

White

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 45545-2, DIN EN 61010-1 (VDE 0411-1)

Fire Behaviour

Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3, R24 HL 1-HL 3, R23 HL 1-HL 3

Resistance Features

Wipe Resistant

COO (Country of Origin):
CN
The Phoenix Contact Marking sleeve is designed for optimal identification of single-core wires, cables, and pneumatic hoses, providing a robust solution for numerous applications, particularly within the railway industry. Manufactured from halogen-free polyolefine, it presents a non-shrinkable oval design that enhances the ease of installation onto conductors, ensuring quick and efficient fitting.

Oval design allows for quick and straightforward installation

Permanent identification reduces the risk of mislabeling

Halogen free composition enhances safety in sensitive applications

Suitable for use in harsh railway environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy