Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- RS Stock No.:
- 269-7866
- Mfr. Part No.:
- 1014109
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR563.25
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR11.265 | MYR563.25 |
*price indicative
- RS Stock No.:
- 269-7866
- Mfr. Part No.:
- 1014109
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker Carrier Strip | |
| Product Type | Cable Marker Holder | |
| For Use With | Cable Marking Systems | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN ISO 4892-2 | |
| Series | KMK UV (40X17) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker Carrier Strip | ||
Product Type Cable Marker Holder | ||
For Use With Cable Marking Systems | ||
Material Polyamide | ||
Standards/Approvals DIN EN ISO 4892-2 | ||
Series KMK UV (40X17) | ||
The Phoenix Contact cable marker carriers of type KMK UV are characterized by their extremely high UV and weather resistance. This has been established in accordance with DIN EN ISO 4892-2, test duration of 30,000 h corresponds to 10 years in a central European climate.
Transparent body
Free from silicone, halogen
UV resistant, wipe resistant
Related links
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Cable Marker Carrier for Single Channel Electronic Circuit Breaker
- Legrand Cable Marker Holder for Cable Marking Systems
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Cable Marker
