Phoenix Contact Marker Carrier Cable for Cable Tie Style Cable Markers
- RS Stock No.:
- 269-7822
- Mfr. Part No.:
- 0807083
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR212.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR4.24 | MYR212.00 |
*price indicative
- RS Stock No.:
- 269-7822
- Mfr. Part No.:
- 0807083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier Cable | |
| Product Type | Cable Marker Holder | |
| For Use With | Cable Tie Style Cable Markers | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | KME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier Cable | ||
Product Type Cable Marker Holder | ||
For Use With Cable Tie Style Cable Markers | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series KME | ||
- COO (Country of Origin):
- PL
Phoenix Contact KME Series Cable Marker Holder, For Use With Cable Tie Style Cable markers, Polyamide - 0807083
This cable marker holder is designed to support cable tie style markers. Constructed from robust polyamide, it has a carrier width of 9mm and is intended for indoor use with cable bundles. The marker carrier enhances electrical cable identification and improves cable management solutions.
Features & Benefits
• Universal polyamide markers offer versatility for various applications
• Simple to label using a marker pen or handwritten methods
• Suitable for cables larger than 5mm in diameter
• Text field dimensions facilitate clear cable identification
• Flammability rating supports safe operation under different conditions
• Operates effectively in high ambient temperatures between -40 to 100°C
Applications
• Compatible with cable tie style cable markers
• Ideal for labelling electrical installations
• Appropriate for automation and electronic
• Utilised in various mechanical industry projects
• Aids in streamlining maintenance and monitoring tasks
Can it withstand high ambient temperatures?
Yes, it operates effectively from -40°C to 100°C.
Will it fit cables with diameters larger than 5mm?
Yes, it is designed for cables exceeding 5mm in diameter.
Is the material used environmentally friendly?
It is free from silicone and halogen components.
Can it be labelled in different ways?
Yes, it supports both manual marking and label applications.
Related links
- Phoenix Contact Marker Carrier Cable
- HellermannTyton Label Holder for Cable Tie Style Cable Markers
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact 0826530 Cable Marker Carrier 136 mm Cable 0826530
