SES Sterling Label Holder for Cable Marker
- RS Stock No.:
- 102-968
- Mfr. Part No.:
- 0738 0500 001
- Manufacturer:
- SES Sterling
Subtotal (1 bag of 100 units)*
MYR38.93
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR38.93 | MYR0.389 |
*price indicative
- RS Stock No.:
- 102-968
- Mfr. Part No.:
- 0738 0500 001
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Label Holder | |
| Accessory Type | Label Holder | |
| For Use With | Cable Marker | |
| Material | EVA | |
| Standards/Approvals | RoHS, H F | |
| Series | PLIO CLICK | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Label Holder | ||
Accessory Type Label Holder | ||
For Use With Cable Marker | ||
Material EVA | ||
Standards/Approvals RoHS, H F | ||
Series PLIO CLICK | ||
- COO (Country of Origin):
- FR
The SES Sterling label holder can be effortlessly closed by pressing thumb, with an audible 'click' indicating secure locking. Its design ensures it retains its characteristics even after multiple openings and closings, such as reusability, repositionability, and ease of label change. Specifically tailored for cable identification in telecommunications and IT sectors, including CAT 6 and CAT 7 Ethernet cables, it serves as an ideal accessory for both temporary and permanent cable labelling. Additionally, the availability of various colors facilitates categorization of cables for efficient organization.
Material EVA
Operating temperatures -20 to 65°C
Halogen free
Related links
- SES Sterling Label Holder for Cable Marker
- Legrand Cable Label Holder for Cable
- HellermannTyton Label Holder for Cable Tie Style Cable Markers
- SES Sterling Adhesive Pre-Printed Adhesive Label
- TUK Limited Label Holder for Connection Or Disconnection Strips
- Legrand Cable Marker Holder for Cable
- Legrand Marker Holder for Cable Marker Holder
- Legrand Cable Marker Holder for Cable Marker
