SES Sterling Label Holder for Cable Marker

Subtotal (1 bag of 100 units)*

MYR36.91

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR36.91MYR0.369

*price indicative

RS Stock No.:
101-040
Mfr. Part No.:
0738 0500 003
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Label Holder

Accessory Type

Label Holder

For Use With

Cable Marker

Material

EVA

Standards/Approvals

RoHS, H F

Series

PLIO CLICK

COO (Country of Origin):
FR
The SES Sterling label holder offers tool-free closure, activated by pressing thumb, with an audible click signifying secure locking. It retains its characteristics, including reusability, repositionability, and ease of label change, even through multiple openings and closings. Primarily crafted for cable identification in telecommunications and IT sectors, including CAT 6 and CAT 7 Ethernet cables, it serves as an ideal accessory for both temporary and permanent cable labelling needs. Its various color options facilitate efficient cable categorization for organizational purposes.

Material EVA

Operating temperatures -20 to 65°C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy