TUK Limited Patch Lead, Polycarbonate 6.5 mm Internal Width, 16 mm L
- RS Stock No.:
- 754-178
- Mfr. Part No.:
- PS90CLR
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save MYR2.60
View bulk pricing optionsSubtotal (1 unit)*
MYR2.87
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR2.87 | - |
| 10 - 24 | MYR2.61 | MYR2.60 |
| 25 + | MYR2.41 | MYR11.50 |
*price indicative
- RS Stock No.:
- 754-178
- Mfr. Part No.:
- PS90CLR
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Lead | |
| Length | 16mm | |
| Material | Polycarbonate | |
| Internal Width | 6.5mm | |
| Standards/Approvals | Category 5e | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Lead | ||
Length 16mm | ||
Material Polycarbonate | ||
Internal Width 6.5mm | ||
Standards/Approvals Category 5e | ||
- COO (Country of Origin):
- CN
The TUK Limited 90-degree patch lead adapter engineered for making network connections in extremely tight spaces.
Reduces the depth required behind a network port to just 16mm
Designed to accommodate cables with an outer diameter (OD) of up to 6.5mm
Related links
- TUK Limited Patch Lead 16 mm L
- StarTech.com Cable Clamp 16 mm L
- RS PRO Cable Clip Nylon 16 mm Internal Width 32.6 mm Internal Height, 40 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Panduit Cable Management Component 304.8 mm L
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- Bosch Rexroth Cover Plate 120 mm L
