HellermannTyton Relicon Gel Filled Cable Joint Gel, Branch Joint Type , 5 x 16mm²
- RS Stock No.:
- 123-7480
- Mfr. Part No.:
- 435-00655 Relifix V516-PP/SI-GN
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
MYR264.11
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR264.11 |
| 15 - 49 | MYR258.57 |
| 50 + | MYR250.81 |
*price indicative
- RS Stock No.:
- 123-7480
- Mfr. Part No.:
- 435-00655 Relifix V516-PP/SI-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Gel | |
| Joint Type | Branch | |
| Cable Size | 5 x 16mm² | |
| Number of Cores | 5 | |
| Dimensions | 180 x 69 x 40mm | |
| Kit Includes | Allen Key, Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel | |
| Fire Behaviour | Flame Retardant | |
| Series | Relicon | |
| Application | Cable Repairs, In Installation Channels, Indoors, Outdoor Electricity Straight Joints Low-Voltage Electrical Systems, Outdoors, Splice Sets in Low-Voltage Electrical Systems for Outdoor Lighting, Submerged, Underground, Underwater, Wiring Duct | |
| Material | Gel Filled | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Gel | ||
Joint Type Branch | ||
Cable Size 5 x 16mm² | ||
Number of Cores 5 | ||
Dimensions 180 x 69 x 40mm | ||
Kit Includes Allen Key, Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel | ||
Fire Behaviour Flame Retardant | ||
Series Relicon | ||
Application Cable Repairs, In Installation Channels, Indoors, Outdoor Electricity Straight Joints Low-Voltage Electrical Systems, Outdoors, Splice Sets in Low-Voltage Electrical Systems for Outdoor Lighting, Submerged, Underground, Underwater, Wiring Duct | ||
Material Gel Filled | ||
- COO (Country of Origin):
- IT
HellermannTyton Relifix Series Cable Joint Gel, 5 x 16 mm² Cable size, 5 Cores - 435-00655 Relifix V516-PP/SI-GN
This spade connector is a high-quality PCB tab connector designed for quick disconnect applications. Featuring a male gender and dimensions of 6.35mm for the tab width and 0.81mm for the tab thickness, it is ideal for integration into electronic devices. The uninsulated design allows for versatile usage, while the solder termination method ensures reliable connections.
Features & Benefits
• Constructed from brass for excellent conductivity
• Tin plating enhances corrosion resistance and longevity
• Designed for quick disconnect for easy wiring changes
• Uninsulated design suitable for various applications
• Compatible with 6.35mm tab size for standard fittings
• Straight orientation simplifies installation in tight spaces
• Tin plating enhances corrosion resistance and longevity
• Designed for quick disconnect for easy wiring changes
• Uninsulated design suitable for various applications
• Compatible with 6.35mm tab size for standard fittings
• Straight orientation simplifies installation in tight spaces
Applications
• Utilised for wiring harnesses in electronic devices
• Effective in automated machinery for quick connectivity
• Ideal for use in electrical panels and control systems
• Frequently found in mechanical assemblies for efficient connections
• Effective in automated machinery for quick connectivity
• Ideal for use in electrical panels and control systems
• Frequently found in mechanical assemblies for efficient connections
What is the benefit of using a male design in connectors?
The male design provides a stable connection to female connectors, ensuring secure mating and reducing the chance of disconnection during operation.
How does the tin plating affect performance?
Tin plating increases durability and protects against oxidation, which helps maintain conductivity over time, thus ensuring a stable electrical connection.
Can this connector handle high-frequency applications?
Yes, due to its reliable brass contact construction and solder termination method, it can perform well in high-frequency environments, making it suitable for a
