SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520097010
- RS Stock No.:
- 667-851
- Mfr. Part No.:
- 02520097010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR248.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR248.55 | MYR2.486 |
*price indicative
- RS Stock No.:
- 667-851
- Mfr. Part No.:
- 02520097010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 22mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 15mm | |
| Series | DA 150 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 22mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 15mm | ||
Series DA 150 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet MADE from high-quality EPDM rubber offers unparalleled versatility and durability for various applications. This grommet is engineered to withstand operating temperatures ranging from -40°C to +100°C, making it Ideal for demanding environments. With an impressive ultimate elongation of over 400%, it provides exceptional flexibility to accommodate different materials and fittings. The grommet is also halogen-free and exhibits excellent resistance to ozone, ensuring longevity and reliability. Whether you are sealing electrical components or ensuring secure fittings, this grommet is designed to meet high industry standards while remaining easy to install.
Constructed from robust EPDM rubber for lasting durability
Operates efficiently in temperatures from -40°C to +100°C
Offers an ultimate elongation exceeding 400%, promoting flexibility
Features excellent dielectric strength of over 13 kV/mm for electrical safety
Halogen-free specification ensures compliance with environmental standards
Outstanding ozone resistance enhances product lifespan in outdoor conditions
Designed for ease of installation, suitable for various wall thicknesses
Perfect for applications requiring reliable sealing and protection of components
Related links
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520099010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520071010
- SES Sterling DA 160 Black Polychloroprene Rubber 22 mm Cable Grommet for 16 mm Cable Dia. 02520073010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
