SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- RS Stock No.:
- 667-847
- Mfr. Part No.:
- 02520094010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR101.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR101.01 | MYR1.01 |
*price indicative
- RS Stock No.:
- 667-847
- Mfr. Part No.:
- 02520094010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Panel Hole Diameter | 14mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA 110 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Panel Hole Diameter 14mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA 110 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Standard grommet constructed from premium black polychloroprene rubber, is designed to provide exceptional durAbility and flexibility in various applications. This high-quality grommet offers reliable protection against environmental factors, ensuring a secure and long-lasting seal in applications requiring a robust solution. Its Ability to withstand operating temperatures ranging from -30 to +90°C, combined with its excellent dielectric strength exceeding 13 kV/mm, makes it an Ideal choice for both industrial and domestic purposes. The grommet's remarkable ultimate elongation of over 400% further enhances its adaptAbility, allowing it to accommodate different mounting requirements and wall thicknesses efficiently.
Manufactured from high-grade black polychloroprene rubber for enhanced durability
Offers operating temperature resilience from -30 to +90°C
Exceeds a dielectric strength of 13 kV/mm for excellent electrical insulation
Ultimate elongation of over 400% ensures flexibility in a variety of applications
Designed to provide a secure fit for various wall thicknesses, enhancing usability
Complies with RoHS standards, ensuring environmentally friendly material usage
Provides superior resistance to ozone, offering longevity in outdoor applications
Minimal maintenance required, promoting convenience in long-term use
Related links
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520052010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520093010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- SES Sterling DA 140 Black Polychloroprene Rubber 20 mm Cable Grommet for 14 mm Cable Dia. 02520064010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
