SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520174010
- RS Stock No.:
- 667-815
- Mfr. Part No.:
- 02520174010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR116.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR116.35 | MYR1.164 |
*price indicative
- RS Stock No.:
- 667-815
- Mfr. Part No.:
- 02520174010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 9mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 5mm | |
| Series | DA 50 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 9mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 5mm | ||
Series DA 50 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling grommet offers exceptional versatility and reliability in electrical applications. This grommet excels in protecting sensitive components from dust, dirt, and moisture ingress, serving as an Ideal solution for sealing and insulating cables or wires. Engineered to operate effectively across a temperature range of -30 to +90°C, it boasts remarkable tensile strength and elasticity, ensuring durability even under demanding conditions. Whether you're building, repairing, or enhancing electrical installations, this grommet provides the perfect blend of resilience and performance.
Constructed from Durable black polychloroprene rubber for lasting performance
Demonstrates a tensile strength at break exceeding 7 MPa
Features excellent ultimate elongation greater than 400 percent ensuring flexibility
High dielectric strength of over 13 kV per mm providing reliable electrical insulation
RoHS compliant ensuring safety and environmental responsibility
Designed for easy installation in a variety of applications
Related links
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520172010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
- SES Sterling DA 50 Black Polychloroprene Rubber 7 mm Cable Grommet for 5 mm Cable Dia. 02520152010
- SES Sterling DA 60 Black Polychloroprene Rubber 9 mm Cable Grommet for 6 mm Cable Dia. 02520153010
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520036010
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520043010
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520044010
