Schneider Electric Mureva BOX Grey Styrene-Butadiene 29 mm Round for 25 mm Cable Dia. for 4 mm Cable Dia. IMT36131
- RS Stock No.:
- 599-688
- Mfr. Part No.:
- IMT36131
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
MYR603.85
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR603.85 | MYR60.385 |
*price indicative
- RS Stock No.:
- 599-688
- Mfr. Part No.:
- IMT36131
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 29mm | |
| Material | Styrene-Butadiene | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Cable Diameter | 25mm | |
| Series | Mureva BOX | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 29mm | ||
Material Styrene-Butadiene | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Cable Diameter 25mm | ||
Series Mureva BOX | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Box flexible grommet, with a white finish is designed for compatibility with the Mureva BOX junction box, providing protection for cables with diameters ranging from 4 to 25 mm. Made from durable SBS material, it operates efficiently in temperatures from -25°C to 40°C.
IP55 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Mureva Box Grey Styrene Butadiene Styrene 36 mm Round for 32 mm Cable Dia. for 4 mm Cable Dia.
- Schneider Electric ISM71 Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ISM71071
- Schneider Electric ENN08 Dark Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ENN08131
- Schneider Electric Mureva Box Grey Styrene Butadiene Styrene Round for 25 mm Cable Dia. for 4 mm Cable Dia. ISM71072
- Schneider Electric Mureva Grey Styrene-Butadiene 44 mm Cable Grommet for 40 mm Cable Dia. for 4 mm Cable Dia. ISM71074
- Schneider Electric Mureva White Styrene-Butadiene 23 mm Cable Grommet for 20 mm Cable Dia. for 4 mm Cable Dia. IMT36130
- Siemens Black Rubber Round for 29 mm Cable Dia. for 12 mm Cable Dia. 8HP1805
- SES Sterling DG Black Polychloroprene 37 mm Cable Grommet for 29 mm Cable Dia. for 1 mm Cable Dia. 02580356010

