Schneider Electric Mureva BOX White Styrene-Butadiene 23 mm Cable Grommet for 20 mm Cable Dia. for 4 mm Cable Dia.
- RS Stock No.:
- 444-284
- Mfr. Part No.:
- IMT36130
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
MYR674.09
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR674.09 | MYR67.409 |
*price indicative
- RS Stock No.:
- 444-284
- Mfr. Part No.:
- IMT36130
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 23mm | |
| Material | Styrene-Butadiene | |
| Colour | White | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 20mm | |
| Series | Mureva BOX | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 23mm | ||
Material Styrene-Butadiene | ||
Colour White | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 20mm | ||
Series Mureva BOX | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva BOX flexible grommet in white is designed for cables with an outer diameter of 4 to 20 mm. It fits into a 23 mm drilling diameter, providing a secure and flexible cable entry solution for enclosures.
Operating temperature from -25 to 40 °C
IP55 protection rated
Related links
- Schneider Electric ENN08 Dark Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ENN08131
- Schneider Electric ISM71 Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ISM71071
- Schneider Electric Mureva Grey Styrene-Butadiene 44 mm Cable Grommet for 40 mm Cable Dia. for 4 mm Cable Dia. ISM71074
- Schneider Electric Mureva Box Grey Styrene Butadiene Styrene 36 mm Round for 32 mm Cable Dia. for 4 mm Cable Dia.
- Schneider Electric Mureva Box Grey Styrene Butadiene Styrene Round for 25 mm Cable Dia. for 4 mm Cable Dia. ISM71072
- Schneider Electric IMT36 Grey Styrene-Butadiene 29 mm Round for 25 mm Cable Dia. for 4 mm Cable Dia. IMT36131
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM 32
- HENSEL Orange Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 8 mm Cable Dia. EDKF 32

