RS PRO Clear Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 1.2 mm Cable Dia.
- RS Stock No.:
- 429-684
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
MYR88.61
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 5 | MYR88.61 | MYR3.544 |
| 6 + | MYR86.41 | MYR3.456 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5 Metre(s)
MYR13.22
- RS Stock No.:
- 429-684
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Material | Polyethylene | |
| Grommet Type | Grommet Strip | |
| Maximum Cable Diameter | 1.6 mm | |
| Minimum Cable Diameter | 1.2 mm | |
| Product Type | Cable Grommet | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Material Polyethylene | ||
Grommet Type Grommet Strip | ||
Maximum Cable Diameter 1.6 mm | ||
Minimum Cable Diameter 1.2 mm | ||
Product Type Cable Grommet | ||
- COO (Country of Origin):
- GB
Grommet Strips
Ideal for covering potentially dangerous edges of holes and cut outs. Flexible, extruded polythene strip with tapered continuous side walls ensuring a good grip of panels between 1 and 3.4mm thick. Minimum bend radius, 4, 5 and 6mm, minimum hole diameters 22, 25 and 30mm respectively.
Related links
- RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 0.9 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 0.6 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 0.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- Essentra SPGS Natural Polyethylene Grommet Strip for 2.7 mm Cable Dia. for 1.8 mm Cable Dia. SPGS-2.5 (30 M)


