Legrand Grey Polyamide Cable Gland Kit, PG7 Thread, 3.5mm min., 6mm max., IP55
- RS Stock No.:
- 702-3280
- Mfr. Part No.:
- 0 968 20 + 0 968 30
- Manufacturer:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-3280
- Mfr. Part No.:
- 0 968 20 + 0 968 30
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
RoHS Status: Exempt
Related links
- Legrand Grey Polyamide Cable Gland 3 mm min. IP68
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- Lapp Grey Polyamide Cable Gland Locknut, PG7 Thread
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Legrand Grey Polyamide Cable Gland 18 mm min. IP68
- Legrand Grey Polyamide Cable Gland 10 mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
