Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, M25 Thread, 20.5 mm min., 27 mm max., IP40
- RS Stock No.:
- 557-047
- Mfr. Part No.:
- 3241048
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 557-047
- Mfr. Part No.:
- 3241048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 27mm | |
| Minimum Cable Diameter | 20.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | WP-G | |
| IP Rating | IP40 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 27mm | ||
Minimum Cable Diameter 20.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series WP-G | ||
IP Rating IP40 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE | ||
The Phoenix Contact Cable gland is MADE from brass and offers IP40 protection against solid objects larger than 1 mm. It operates efficiently within an ambient temperature range of -40 °C to 250 °C, making it suitable for high-temperature and demanding industrial applications.
Halogen free
Straight cable outlet
