Phoenix Contact Brass Nickel Plated Brass Cable Gland, PG16 Thread, 18 mm max., IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-040
Mfr. Part No.:
3241026
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG16

Maximum Cable Diameter

18mm

Material

Nickel Plated Brass

Colour

Brass

IP Rating

IP40

Hazardous Area Certification

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

250°C

Standards/Approvals

VDE

The Phoenix Contact Rotatable cable gland is constructed from brass, offering IP40 protection against solid objects larger than 1 mm. It operates effectively within an ambient temperature range of -40 °C to 250 °C, making it suitable for high-temperature industrial applications.

Halogen free

Straight cable outlet