Phoenix Contact VARIOCON Series Silver Brass, Thermoplastic Elastomer Cable Gland, PG21 Thread
- RS Stock No.:
- 518-381
- Mfr. Part No.:
- 1886032
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-381
- Mfr. Part No.:
- 1886032
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG21 | |
| Material | Brass, Thermoplastic Elastomer | |
| Colour | Silver | |
| Series | VARIOCON | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG21 | ||
Material Brass, Thermoplastic Elastomer | ||
Colour Silver | ||
Series VARIOCON | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
The Phoenix Contact Metal cable glands for Pg21 half screw connection to Pg21 housing entry. Designed for secure and reliable cable sealing. Suitable for operating temperatures from -40 °C to 125 °C. Ensures durability in industrial and harsh environments.
Seal material is PVC
