Phoenix Contact G-INS Series Black Polyamide Cable Gland, M63 x 1.5 Thread, 34 mm min., 44 mm max., IP68, IP66
- RS Stock No.:
- 496-671
- Mfr. Part No.:
- 1411139
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-671
- Mfr. Part No.:
- 1411139
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, cULus, UL E199260, VDE40024418 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, cULus, UL E199260, VDE40024418 | ||
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 34 mm to 44 mm. The gland does not provide shielding and features an M63 x 1.5 connecting thread. It comes in a jet black color (RAL 9005).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
