Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, PG42 Thread, 30 mm min., 38 mm max., IP68, IP69

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
496-283
Mfr. Part No.:
1424493
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG42

Product Type

Cable Gland

Maximum Cable Diameter

38mm

Minimum Cable Diameter

30mm

Material

Polyamide

Colour

Light Grey

Series

G-INS

IP Rating

IP68, IP69

Hazardous Area Certification

NO

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA 115116, DNV TAE00003WX, UL E199260

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is engineered for versatile and reliable performance in various applications. Featuring a robust construction using PA material, it is designed to provide exceptional sealing capabilities for external cable diameters ranging from 30 mm to 38 mm. The light grey colour, conforming to RAL 7035, ensures that it integrates seamlessly into any environment. The thoughtful design includes easy assembly instructions and precise torque specifications which enhance user experience and installation efficiency.

Constructed from durable PA material for long lasting use

Designed for external cable diameters from 30 mm to 38 mm

Light grey colour blends well with a variety of installations

Provides excellent protection against water and dust with an IP66 and IP68 rating

Compatible with a range of accessories for enhanced functionality

Certified by reputable organisations which ensuring compliance with industry standards