Radiodetection 10/ECAT4EN59 Cable Detection Tool
- RS Stock No.:
- 877-7414
- Mfr. Part No.:
- 10/ECAT4EN59
- Manufacturer:
- Radiodetection
Subtotal (1 unit)*
MYR6,839.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR6,839.00 |
*price indicative
- RS Stock No.:
- 877-7414
- Mfr. Part No.:
- 10/ECAT4EN59
- Manufacturer:
- Radiodetection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiodetection | |
| Cable Detection Depth | 7m | |
| Best Depth Accuracy | ±5% | |
| Best Location Accuracy | ±10% | |
| Depth Indicator | Yes | |
| Live AC Conductor Indicator | Yes | |
| Measurement Mode | Power, Radio | |
| Tester Type | Cable Detection | |
| Battery Type | LR20 (D Type NiMH) | |
| Power Source | Battery | |
| Weight | 2.7kg | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Radiodetection | ||
Cable Detection Depth 7m | ||
Best Depth Accuracy ±5% | ||
Best Location Accuracy ±10% | ||
Depth Indicator Yes | ||
Live AC Conductor Indicator Yes | ||
Measurement Mode Power, Radio | ||
Tester Type Cable Detection | ||
Battery Type LR20 (D Type NiMH) | ||
Power Source Battery | ||
Weight 2.7kg | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
eC.A.T4 Cable Avoidance Tool
The eC.A.T4 is a true digital cable avoidance tool, delivering highly refined location capabilities, specifically designed to help the operator find more buried utilities.
Operating modes:
Avoidance Mode: Simultaneously search for and pinpoint Genny, Power and Radio signals for rapid surveying
Genny mode: Detects the signals transmitted by Genny4
Power mode: Detects the electromagnetic fields generated by loaded power cables
Radio mode: Detects long-range radio signals as they travel along buried cables and pipes
StrikeAlert Warning: Warns of shallow buried utilities
Swing Warning: Ground-breaking feature warns operators of incorrect usage to promote best working practices
High contrast display with auto-backlight: Bargraph tidemark enables operators to quickly spot and zero-in on a buried conductor
High speed USB 2.0 data connection: Connect to a PC to configure C.A.T settings, run an eCert, and to rapidly transfer usage data from eC.A.T4
Operating temperature range: -20°C to +50°C
Environmental protection: IP54
Batteries: 2 x LR20 (D) 1.5 V alkaline, Compatible with D type NiMH rechargeable batteries
Avoidance Mode: Simultaneously search for and pinpoint Genny, Power and Radio signals for rapid surveying
Genny mode: Detects the signals transmitted by Genny4
Power mode: Detects the electromagnetic fields generated by loaded power cables
Radio mode: Detects long-range radio signals as they travel along buried cables and pipes
StrikeAlert Warning: Warns of shallow buried utilities
Swing Warning: Ground-breaking feature warns operators of incorrect usage to promote best working practices
High contrast display with auto-backlight: Bargraph tidemark enables operators to quickly spot and zero-in on a buried conductor
High speed USB 2.0 data connection: Connect to a PC to configure C.A.T settings, run an eCert, and to rapidly transfer usage data from eC.A.T4
Operating temperature range: -20°C to +50°C
Environmental protection: IP54
Batteries: 2 x LR20 (D) 1.5 V alkaline, Compatible with D type NiMH rechargeable batteries
Cable Avoidance Tools
Reliable cable avoidance systems to locate buried cables and metallic pipes and help prevent costly and potentially deadly cable hits. Twin differential antenna technology plus sophisticated signal processing techniques provides superior rejection of unwanted signals and accurate locate response for effective operation in congested sites, and sites with overhead cables.