Ega-Master 71432 7 in Hook Spanner 210mm Beryllium Copper Alloy

Subtotal (1 unit)*

MYR1,193.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,193.15

*price indicative

RS Stock No.:
593-964
Mfr. Part No.:
71432
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Maximum Jaw Capacity

7in

Product Type

Hook Spanner

Minimum Jaw Capacity

3in

Overall Length

210mm

Material

Beryllium Copper Alloy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Non-Sparking Tools are the best alternative for applications in potentially explosive environments. The Long Valve Wrench is ideal for use in various hazardous or easily combustible atmospheres, such as those encountered by the navy or fire brigade. These tools ensure safety by minimizing the risk of sparks during operation. Their durable construction and specialized materials make them reliable in critical situations. Designed for both performance and safety, they are essential for professionals working in high-risk settings.

Consists of an upper hook and lower jaw connected to a metal handle

Gripping manner makes the wrench to turn the valve easily

Made of beryllium copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy