Super Rod Replacement Battery, 4.5 V, 7.9 mm Diameter
- RS Stock No.:
- 893-770
- Mfr. Part No.:
- CRRB
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
MYR66.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 8 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.63 |
*price indicative
- RS Stock No.:
- 893-770
- Mfr. Part No.:
- CRRB
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Replacement Battery | |
| Chemistry | Alkaline Manganese Dioxide | |
| Nominal Voltage | 4.5V | |
| Battery Capacity | 45mAh | |
| Diameter | 7.9mm | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Series | CRRB | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Replacement Battery | ||
Chemistry Alkaline Manganese Dioxide | ||
Nominal Voltage 4.5V | ||
Battery Capacity 45mAh | ||
Diameter 7.9mm | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Series CRRB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod replacement battery is a dedicated power source designed specifically for use with the Super Beam product. This battery is essential for ensuring optimal performance when illuminating dark areas, particularly in conjunction with other rods. Engineered to meet the unique demands of the Super Beam, this replacement battery is conveniently available for separate supply, making it easy to maintain your lighting solutions. Whether you're in a professional setting or tackling a home project, this battery ensures your Super Beam operates effectively when you need it most.
Specifically designed to complement the Super Beam for enhanced illumination
Provides reliable power to ensure seamless performance during use
Conveniently available for purchase separately, allowing for easy replacement
Supports versatility in conjunction with additional rods for diverse applications
Enables consistent functionality, making it Ideal for both professional and personal use