Rockwell Automation FB25 Busbar, 1000V
- RS Stock No.:
- 282-2340
- Mfr. Part No.:
- FB25288Q1
- Manufacturer:
- Rockwell Automation
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 8)
MYR373.218
Units | Per Unit | Per Pack* |
---|---|---|
8 + | MYR373.218 | MYR2,985.744 |
*price indicative
- RS Stock No.:
- 282-2340
- Mfr. Part No.:
- FB25288Q1
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".
No cutting, stripping, or drilling required for installation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Note
Length x Width x Depth
288 x 20 x 1.5 mm
288 x 20 x 1.5 mm
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 1000V |
Material | Copper |
Range | FB25 |
Series | CUBIC Cu-flex |
Current Rating | 190A |